The DSPLL Clock IC is a single circuit device with a maximum operating frequency of 666MHz. It is designed for surface mount applications and can operate within a temperature range of -40°C to 85°C. The device is packaged in quantities of 60 and is available in rail or tube packaging. Note that this device is not RoHS compliant and contains lead.
Silicon Labs SI5013-BM technical specifications.
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 666MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | DSPLL® |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI5013-BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.