The SI5017-BM is a clock input IC with a maximum frequency of 2.7GHz and an operating temperature range of -40°C to 85°C. It is designed for surface mount applications and is available in packaging quantities of 60 units per rail or tube. The device is not radiation hardened and is not RoHS compliant. It is part of the DSPLL series and features a phase-locked loop (PLL).
Silicon Labs SI5017-BM technical specifications.
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DSPLL® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs SI5017-BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.