The DSPLL clock synthesizer is a single circuit with a maximum frequency of 2.7GHz and a temperature range of -40°C to 85°C. It is packaged in a QFN EP package and is designed for surface mount applications. The device is lead-free, but contains lead, and is compliant with RoHS regulations. The DSPLL series is a specialized IC for telecom applications.
Silicon Labs SI5017-D-GM technical specifications.
| Package/Case | QFN EP |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | DSPLL® |
| Weight | 0.002197oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5017-D-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.