The SI5018-BM is a single-channel clock PLL IC with a maximum frequency of 2.7GHz. It is packaged in a QFN package and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 85°C. Note that this device contains lead and is not RoHS compliant.
Silicon Labs SI5018-BM technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | SiPHY™, DSPLL® |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI5018-BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.