Networking Solutions - SiPHY High-Speed ICs SONET/SDH, 2.7 Gbps OC-48, STM-16, 2.5V
Silicon Labs SI5018-EVB technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Package Quantity | 1 |
| RoHS | Compliant |
No datasheet is available for this part.