Silicon Labs SI5023-BM technical specifications.
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | DSPLL® |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI5023-BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.