Silicon Labs SI5040-A-GM technical specifications.
| Package/Case | LGA |
| Data Rate | 10Gbps |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 370mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Rail/Tube |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5040-A-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.