Silicon Labs SI51211-A01AFMR technical specifications.
| Input | Clock |
| Max Duty Cycle | 70% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | Si51211 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI51211-A01AFMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.