The Si51219-A01AFT is a single clock generator IC with a maximum operating frequency of 200MHz. It is designed to operate within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. The device is packaged in a TSSOP package and is available in quantities of 100. It features a PLL and is suitable for use in clock and timing applications.
Sign in to ask questions about the Silicon Labs Si51219-A01AFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs Si51219-A01AFT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si51219-A01AFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.