The SI51219-A01AFTR is a single clock generator IC with a maximum frequency of 200MHz and a maximum duty cycle of 70%. It operates within a temperature range of 0°C to 70°C and consumes 6mA of supply current at 3.3V. This device is packaged in a TSSOP package and is available in quantities of 3000 per reel. The PLL function is enabled, allowing for precise clock generation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI51219-A01AFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI51219-A01AFTR technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Duty Cycle | 70% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI51219-A01AFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.