Clock Generators & Support Products Tiny Clock PCIe 25MHz crystal
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI52111-A2-GM2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 100MHz |
| Height | 0.75mm |
| Input | Clock |
| Length | 3mm |
| Max Duty Cycle | 55% |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 13mA |
| Package Quantity | 120 |
| Packaging | Tray |
| PLL | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Si52111-A2 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI52111-A2-GM2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.