The SI52111-B3-GT is a clock generator IC with a frequency of 25MHz. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.46V. The device is mounted using surface mount technology and is packaged in a TSSOP package. It is compliant with RoHS regulations and has an operating supply current of 13mA.
Silicon Labs SI52111-B3-GT technical specifications.
| Package/Case | TSSOP |
| Frequency | 25MHz |
| Input | Clock |
| Max Duty Cycle | 55% |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI52111-B3-GT to view detailed technical specifications.
No datasheet is available for this part.