The SI52111-B5-GM2R is a clock generator IC with a maximum operating frequency of 100MHz and a maximum duty cycle of 55%. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage, drawing a maximum current of 13mA. This device is mounted using surface mount technology and is available in a tape and reel packaging format. The IC is RoHS compliant and features a phase-locked loop (PLL) for stable clock generation.
Silicon Labs SI52111-B5-GM2R technical specifications.
| Input | Clock |
| Max Duty Cycle | 55% |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI52111-B5-GM2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.