Silicon Labs SI52112-A1-GT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | Si52112-A1 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI52112-A1-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.