Evaluation Board For SI52112-B4 PCIe Clock Generators and Buffers
Silicon Labs Si52112-B4-EVB technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si52112-B4-EVB to view detailed technical specifications.
No datasheet is available for this part.