The SI52112-B4-GT is a clock generator IC from Silicon Labs, packaged in a TSSOP package and designed for surface mount. It operates at a maximum frequency of 100MHz and has a maximum duty cycle of 55%. The device is RoHS compliant and suitable for use in temperatures ranging from -40°C to 85°C. It consumes 17mA of operating supply current at 3.3V.
Silicon Labs SI52112-B4-GT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Duty Cycle | 55% |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI52112-B4-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.