The SI52112-B6-GM2 is a clock generator with a maximum operating frequency of 100MHz and a maximum operating temperature of 85°C. It operates on a supply voltage of 3.3V with a current consumption of 17mA. The device is packaged in an HVSON-8 package and is RoHS compliant. It is a single circuit with a single output and is suitable for surface mount applications. The device has a PLL and is available in a quantity of 120 per strip.
Silicon Labs SI52112-B6-GM2 technical specifications.
| Frequency | 100MHz |
| Height | 0.75mm |
| Input | Clock |
| Length | 3mm |
| Max Duty Cycle | 55% |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 120 |
| Packaging | Strip |
| PLL | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI52112-B6-GM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.