The SI52131-A11AGM is a 25MHz clock generator with a QFN package and surface mount capabilities. It operates within a supply voltage range of 3.135V to 3.465V and has a maximum operating temperature of 85°C. The device is RoHS compliant and features a PLL for clock synthesis. It consumes an operating supply current of 45mA and is available in a tray packaging format with 490 units per package.
Silicon Labs SI52131-A11AGM technical specifications.
| Package/Case | QFN |
| Frequency | 25MHz |
| Input | Clock |
| Max Duty Cycle | 53% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 45mA |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI52131-A11AGM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.