The SI52131-A11AGMR is a 200MHz clock generator IC from Silicon Labs, packaged in QFN and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device features a PLL and is available in tape and reel packaging with a quantity of 2500 units per reel.
Silicon Labs SI52131-A11AGMR technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI52131-A11AGMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.