Clock Generator 25MHz-IN 24-Pin QFN EP Tray
Silicon Labs Si52142-A01AGM technical specifications.
| Number of Outputs per Chip | 3 |
| Input Logic Level | Crystal |
| Clock Input Frequency | 25(Typ)MHz |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 24 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si52142-A01AGM to view detailed technical specifications.
No datasheet is available for this part.