The SI52143-A01AGMR is a single clock generator IC with a maximum frequency of 100MHz. It is packaged in a QFN-20 package and operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and features a PLL for clock synthesis. It is available in a tape and reel packaging format with a quantity of 2500 units per reel.
Silicon Labs SI52143-A01AGMR technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | Si52143 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI52143-A01AGMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.