Clock generator IC featuring 4 outputs, capable of generating frequencies up to 100MHz. This integrated circuit operates with a 3.3V supply voltage, a maximum duty cycle of 55%, and a wide operating temperature range from -40°C to 85°C. Packaged in QFN and supplied on tape and reel, this RoHS compliant component includes a PLL for precise clock synthesis.
Silicon Labs SI52144-A01AGMR technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Duty Cycle | 55% |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI52144-A01AGMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.