PLL Clock Generator Single 48-Pin QFN EP
Silicon Labs SI52147-A01AGM technical specifications.
| Package/Case | QFN |
| Frequency | 100MHz |
| Height | 0.75mm |
| Input | Clock |
| Length | 6mm |
| Max Duty Cycle | 55% |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI52147-A01AGM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.