Silicon Labs SI52147-EVB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 100MHz |
| Interface | I2C, PCIe |
| Logic Function | Clock |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI52147-EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.