The SI5310-BM is a single clock generator IC with a maximum operating frequency of 668MHz. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The device contains lead and is not RoHS compliant. It features a PLL and is part of the DSPLL series.
Silicon Labs SI5310-BM technical specifications.
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 668MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | DSPLL® |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI5310-BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.