Silicon Labs SI5310-C-GM technical specifications.
| Package/Case | QFN |
| Duty Cycle | 50% |
| Input | Clock |
| Max Frequency | 668MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 121mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DSPLL® |
| Weight | 0.00142oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5310-C-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.