Silicon Labs SI53102-A1-GM technical specifications.
| Frequency | 100MHz |
| Height | 0.75mm |
| Input | Clock |
| Length | 1.6mm |
| Max Duty Cycle | 55% |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 12mA |
| Package Quantity | 50 |
| Packaging | Tray |
| PLL | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI53102-A1-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.