Low skew clock driver featuring 4 true outputs and 0 inverted outputs, operating at frequencies up to 100MHz. This integrated circuit supports a maximum duty cycle of 55% and operates within a supply voltage range of 2.97V to 3.63V. It is housed in a PDSO8, TDFN-8 package and is RoHS compliant. The component is supplied on tape and reel, with a package quantity of 3000 units.
Silicon Labs SI53102-A2-GMR technical specifications.
| Frequency | 100MHz |
| Input | Clock |
| Max Duty Cycle | 55% |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 12mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI53102-A2-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.