The 100MHz clock buffer operates within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V. The device is packaged in a HVSON-8 package and is RoHS compliant. It has a maximum operating frequency of 100MHz and a maximum duty cycle of 55%. The clock buffer has two outputs and consumes 12mA of operating current.
Silicon Labs SI53102-A3-GM technical specifications.
| Frequency | 100MHz |
| Height | 0.75mm |
| Input | Clock |
| Length | 1.6mm |
| Max Duty Cycle | 55% |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 12mA |
| Package Quantity | 50 |
| Packaging | Strip |
| PLL | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI53102-A3-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.