Low skew clock driver featuring 4 true outputs and 0 inverted outputs, operating at frequencies up to 100MHz. This integrated circuit supports a supply voltage range of 2.97V to 3.63V and a maximum duty cycle of 55%. Designed for a wide operating temperature range from -40°C to 85°C, it is packaged in a PDSO8/TDFN-8 format and supplied on tape and reel. RoHS compliant for environmental responsibility.
Silicon Labs SI53102-A3-GMR technical specifications.
| Frequency | 100MHz |
| Input | Clock |
| Max Duty Cycle | 55% |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 12mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI53102-A3-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.