Clock buffer and driver IC featuring 4 true outputs and 0 inverted outputs, operating at a maximum frequency of 100MHz. This component supports a 3.3V operating supply voltage, with a range from 3.135V to 3.465V. It is housed in a QFN package and operates within a temperature range of -40°C to 85°C. The device includes 1 circuit and 2 total outputs, with no PLL functionality. Packaging is provided in trays with a quantity of 490 units, and the component is RoHS compliant.
Silicon Labs SI53152-A01AGM technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI53152-A01AGM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.