The SI53159-A01AGM is a clock buffer IC with a maximum operating frequency of 100MHz. It is packaged in a QFN package with dimensions of 0.75mm height, 5mm length, and 6mm width. The IC operates within a temperature range of -40°C to 85°C and requires a supply voltage of 3.3V. It is RoHS compliant and has a maximum supply current of 60mA.
Sign in to ask questions about the Silicon Labs SI53159-A01AGM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI53159-A01AGM technical specifications.
| Package/Case | QFN |
| Frequency | 100MHz |
| Height | 0.75mm |
| Input | Clock |
| Length | 5mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.005309oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI53159-A01AGM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.