Silicon Labs SI5315A-C-GM technical specifications.
| Package/Case | QFN |
| Input | CMOS |
| Max Frequency | 644.53MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DSPLL® |
| Weight | 0.003266oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5315A-C-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.