The DSPLL Clock Generator is a single circuit with a frequency of 710MHz and a frequency stability of 20ppm. It operates within a temperature range of -40°C to 85°C and accepts a clock input. The device is RoHS compliant and features a PLL. It is packaged in a QFN package type and is suitable for use in a 3.3V supply voltage environment.
Silicon Labs SI5317A-C-GM technical specifications.
| Package/Case | QFN |
| Frequency | 710MHz |
| Frequency Stability | 20ppm |
| Input | Clock |
| Max Frequency | 711MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | DSPLL® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5317A-C-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.