High-performance clock generator with 2 LVDS outputs, generating a 350MHz output frequency from a 1MHz to 711MHz input clock. Features a frequency stability of 20ppm and operates within a supply voltage range of 1.71V to 3.63V, with a typical 3.3V operating voltage. This 36-pin QFN EP package component offers PLL functionality and is designed for surface-mount technology (SMT) with tray packaging. Suitable for applications requiring precise clock generation across a wide temperature range of -40°C to 85°C.
Silicon Labs SI5317B-C-GM technical specifications.
| Package/Case | QFN |
| Frequency | 350MHz |
| Frequency Stability | 20ppm |
| Input | Clock |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Output Format | LVDS |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | DSPLL® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5317B-C-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.