This clock generator IC offers a 200MHz output frequency with a 20ppm frequency stability. It accepts clock inputs and features two outputs, operating from a 1.71V to 3.63V supply voltage. The component is housed in a 36-pin QFN package with SMD/SMT termination, measuring 6mm x 6mm x 0.85mm. It includes a PLL and is RoHS compliant.
Silicon Labs SI5317C-C-GM technical specifications.
| Package/Case | QFN |
| Frequency | 200MHz |
| Frequency Stability | 20ppm |
| Height | 0.85mm |
| Input | Clock |
| Length | 6mm |
| Load Capacitance | 15pF |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 279mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DSPLL® |
| Termination | SMD/SMT |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5317C-C-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.