High-performance clock generator featuring a 100MHz output frequency, derived from a 1MHz to 711MHz input. This integrated circuit offers 2 outputs with a frequency stability of 20ppm. Operating within a supply voltage range of 1.71V to 3.63V, it supports a 3.3V nominal supply. The device is housed in a 36-pin QFN package with SMD/SMT termination, suitable for operation between -40°C and 85°C. It incorporates a PLL and is RoHS compliant.
Silicon Labs SI5317D-C-GM technical specifications.
| Package/Case | QFN |
| Frequency | 100MHz |
| Frequency Stability | 20ppm |
| Input | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | DSPLL® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5317D-C-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.