Clock Generator, 364MHz, CMOS, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD, QFN-36
Silicon Labs SI5319C-C-GMR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SI5319C |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5319C-C-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.