Optical Networking Solutions - Precision Clock ICs 19MHz 155MHz 622MHz Output 15/14 Scaling
Silicon Labs SI5320-EVB technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | DSPLL® |
| RoHS | Compliant |
No datasheet is available for this part.