The SI5320-F-BC is a single PLL clock generator with a maximum frequency of 693MHz and a temperature range of -20°C to 85°C. It operates on LVTTL input levels and is packaged in a surface mount tray. The device contains lead and is designed for use in lead-free applications. It is a single circuit with a single output and is available in quantities of 260 per tray.
Sign in to ask questions about the Silicon Labs SI5320-F-BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI5320-F-BC technical specifications.
| Input | LVTTL |
| Lead Free | Contains Lead |
| Max Frequency | 693MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| PLL | Yes |
| Series | DSPLL® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5320-F-BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.