The SI5320-G-XC3 is a specialized telecom IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 63 terminals positioned on the bottom and is packaged in a 9x9mm LBGA. The device operates at a nominal supply voltage of 3.3 volts and is designed for industrial temperature grade applications.
Silicon Labs SI5320-G-XC3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B63 |
| Width | 9 |
| Length | 9 |
| Pin Count | 63 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.