Support Circuit, 1-Func, PBGA63, BGA-63
Silicon Labs SI5320-H-BL technical specifications.
| Package/Case | LBGA |
| Input | LVTTL |
| Max Frequency | 693MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | DSPLL® |
| Weight | 0.008579oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5320-H-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.