This industrial telecom IC features a 3.3V supply voltage and operates over a temperature range of -40 to 85°C. It has 63 terminals and is packaged in a 9x9mm LBGA. The IC is designed for industrial applications and has a temperature grade of industrial.
Silicon Labs SI5320-H-ZL3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B63 |
| Width | 9 |
| Length | 9 |
| Pin Count | 63 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.