The SI5321-H-BL is a specialized telecom IC from Silicon Labs, featuring a DSPLL with a maximum frequency of 2.8GHz. It operates within a temperature range of -20°C to 85°C and is packaged in a 260-pin LBGA tray. The IC has a single LVTTL input and a single output, with a PLL capability. It is not RoHS compliant.
Silicon Labs SI5321-H-BL technical specifications.
| Package/Case | LBGA |
| Input | LVTTL |
| Max Frequency | 2.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | No |
| Series | DSPLL® |
| Weight | 0.008579oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI5321-H-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.