Support Circuit, 1-Func, PBGA63, 9 X 9 MM, PLASTIC, ROHS COMPLIANT, MO-192AAB-1, BGA-63
Silicon Labs SI5321-H-GL technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SI5321 |
| Weight | 0.008328oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5321-H-GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.