Evaluation Board For Clock Multiplier 36-Pin QFN EP
Checking distributor stock and pricing after the page loads.
Silicon Labs SI5322/23-EVB technical specifications.
| Package/Case | QFN |
| Evaluation Kit | Yes |
| Frequency | 80MHz |
| Number of Outputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | Si5322/23 |
| Weight | 0.001764oz |
| RoHS | Compliant |
No datasheet is available for this part.