The SI5322-C-GMR is a 36-pin QFN clock generator IC with two outputs, operating on a supply voltage of 1.71 to 3.63V. It is designed for surface mount applications and has a temperature range of -40 to 85°C. The device supports clock input frequencies from 19.44 to 707.35 MHz and features a non-lead-frame SMT package.
Silicon Labs SI5322-C-GMR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Outputs per Chip | 2 |
| Output Logic Level | CML|CMOS|LVDS|LVPECL |
| Clock Input Frequency | 19.44 to 707.35MHz |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs SI5322-C-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.