Silicon Labs SI5323-C-GMR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Si5323 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5323-C-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.