High-performance clock generator featuring a 1-function DSPLL® series design. This integrated circuit offers a maximum frequency of 808MHz, supporting a single clock input and providing two outputs. Encased in a 6x6mm QFN package, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Silicon Labs SI5324B-C-GM technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 808MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | DSPLL® |
| Weight | 0.003266oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5324B-C-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.