Dual-output clock generator featuring a Phase-Locked Loop (PLL) for precise timing. Supports a single clock input with a maximum frequency of 150MHz. Packaged in a 36-pin QFN (Quad Flat No-leads) with dimensions of 6 x 6 mm. Operates across a wide temperature range from -40°C to 85°C. This RoHS compliant component is supplied in trays of 490 units.
Silicon Labs SI5324D-C-GM technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DSPLL® |
| Weight | 0.003266oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5324D-C-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.